2 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287002.PXCN

DigiKey Part Number
F4192-ND
Manufacturer
Manufacturer Product Number
0287002.PXCN
Description
FUSE AUTO 2A 32VDC BLADE ATO/ATC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
1.4
Part Status
Active
Approval Agency
UL
Mounting Type
Requires Holder
Operating Temperature
-40°C ~ 105°C
Fuse Type
Color
Gray
Current Rating (Amps)
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
Voltage Rating - DC
DC Cold Resistance
0.0535 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69,171
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.94000¥3.94
5¥3.22400¥16.12
10¥2.98100¥29.81
50¥2.47280¥123.64
100¥2.28120¥228.12
250¥2.05128¥512.82
500¥1.89210¥946.05
2,000¥1.60847¥3,216.94
6,000¥1.41239¥8,474.34
Manufacturers Standard Package