FHAC0002ZXJA | ||
---|---|---|
DigiKey Part Number | FHAC0002ZXJA-ND | |
Manufacturer | ||
Manufacturer Product Number | FHAC0002ZXJA | |
Description | FUSE HLDR BLADE 32V 30A IN LINE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 30 A 32V 1 Circuit Blade Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 30 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.78000 | ¥60.78 |
5 | ¥58.72000 | ¥293.60 |
10 | ¥56.62000 | ¥566.20 |
50 | ¥44.03780 | ¥2,201.89 |
100 | ¥36.69780 | ¥3,669.78 |
250 | ¥35.64940 | ¥8,912.35 |
500 | ¥30.40666 | ¥15,203.33 |
1,000 | ¥28.83395 | ¥28,833.95 |