5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0287005.U

DigiKey Part Number
0287005.U-ND
Manufacturer
Manufacturer Product Number
0287005.U
Description
FUSE AUTO 5A 32VDC BLADE ATO/ATC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 A 32 V Fuse Automotive Requires Holder Blade, ATO/ATC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1kA
Packaging
Bulk
Melting I²t
26.0
Part Status
Active
Operating Temperature
-40°C ~ 105°C
Mounting Type
Requires Holder
Color
Tan
Fuse Type
Size / Dimension
0.752" L x 0.201" W x 0.484" H (19.10mm x 5.10mm x 12.30mm)
Current Rating (Amps)
DC Cold Resistance
17.85 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,254
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.21000¥4.21
5¥3.51000¥17.55
10¥3.24100¥32.41
50¥2.69120¥134.56
100¥2.48260¥248.26
250¥2.23212¥558.03
500¥2.05880¥1,029.40
1,000¥1.89854¥1,898.54
5,000¥1.57028¥7,851.40
Manufacturers Standard Package