FHAC0001LXN | ||
---|---|---|
DigiKey Part Number | F11990-ND | |
Manufacturer | ||
Manufacturer Product Number | FHAC0001LXN | |
Description | FUSE HLDR BLADE 32V 20A IN LINE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.75" L x 0.2" W (19.1mm x 5.1mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 32V | |
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.20000 | ¥44.20 |
5 | ¥42.65400 | ¥213.27 |
10 | ¥41.13200 | ¥411.32 |
50 | ¥31.98780 | ¥1,599.39 |
100 | ¥26.65740 | ¥2,665.74 |
250 | ¥25.89560 | ¥6,473.90 |
500 | ¥22.08736 | ¥11,043.68 |
1,000 | ¥20.94494 | ¥20,944.94 |