
0FHM0001LXN | |
|---|---|
DigiKey Part Number | 0FHM0001LXN-ND |
Manufacturer | |
Manufacturer Product Number | 0FHM0001LXN |
Description | FUSE HLDR BLADE 32V 20A IN LINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 32V 1 Circuit Blade Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 0FHM0001LXN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.433" L x 0.152" W (11.00mm x 3.85mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | ||
Fuse Type | Blade | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | - | |
Termination Style | Wire Leads | |
Contact Material | - | |
Contact Finish | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.19000 | ¥49.19 |
| 5 | ¥40.79200 | ¥203.96 |
| 10 | ¥36.17100 | ¥361.71 |
| 50 | ¥31.21980 | ¥1,560.99 |
| 100 | ¥26.18320 | ¥2,618.32 |
| 300 | ¥23.66747 | ¥7,100.24 |
| 600 | ¥21.78585 | ¥13,071.51 |
| 1,200 | ¥21.29598 | ¥25,555.18 |








