2-1415037-1 | ||
---|---|---|
DigiKey Part Number | PB2038-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-1415037-1 | |
Description | RC NETWORK 110 230VAC | |
Manufacturer Standard Lead Time | 53 Weeks | |
Customer Reference | ||
Detailed Description | Module, LED and/or Protection PT Series Sockets, SCHRACK | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-1415037-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Module, LED and/or Protection | |
For Use With/Related Products | PT Series Sockets, SCHRACK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.18000 | ¥58.18 |
10 | ¥54.53100 | ¥545.31 |
100 | ¥43.62840 | ¥4,362.84 |
1,000 | ¥33.93310 | ¥33,933.10 |