9-1415071-1 | ||
---|---|---|
DigiKey Part Number | PB1144-ND | |
Manufacturer | ||
Manufacturer Product Number | 9-1415071-1 | |
Description | RELAY SOCKET 11 POS DIN RAIL | |
Manufacturer Standard Lead Time | 36 Weeks | |
Customer Reference | ||
Detailed Description | Relay Socket DIN Rail | |
Datasheet | Datasheet | |
EDA/CAD Models | 9-1415071-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 11 | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
For Use With/Related Products | PT, PTH and KHA Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥184.06000 | ¥184.06 |
10 | ¥174.88900 | ¥1,748.89 |
30 | ¥165.68333 | ¥4,970.50 |
50 | ¥156.48000 | ¥7,824.00 |
100 | ¥147.27530 | ¥14,727.53 |
250 | ¥138.07040 | ¥34,517.60 |
500 | ¥128.86562 | ¥64,432.81 |