PT370024 | ||
---|---|---|
DigiKey Part Number | PB910-ND | |
Manufacturer | ||
Manufacturer Product Number | PT370024 | |
Description | RELAY GEN PURPOSE 3PDT 10A 24V | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay 3PDT (3 Form C) 24VDC Coil Socketable | |
Datasheet | Datasheet | |
EDA/CAD Models | PT370024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 3PDT (3 Form C) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4000VA | |
Coil Current | 30.8 mA | |
Coil Type | Non Latching | |
Features | Mechanical Indicator, Test Button | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 777 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.94000 | ¥97.94 |
10 | ¥91.79500 | ¥917.95 |
30 | ¥81.59233 | ¥2,447.77 |
50 | ¥77.51260 | ¥3,875.63 |
100 | ¥73.43410 | ¥7,343.41 |
250 | ¥65.27444 | ¥16,318.61 |
500 | ¥61.19480 | ¥30,597.40 |
1,000 | ¥57.11515 | ¥57,115.15 |