NC2WH6 | ||
---|---|---|
DigiKey Part Number | 298-18497-ND | |
Manufacturer | ||
Manufacturer Product Number | NC2WH6 | |
Description | DUCT CVR HAL FREE WHT 2"X 6' | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In White 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type NE2X, NS2X | |
Height | 0.350" (8.89mm) | |
Width | 2.250" (57.15mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥292.04000 | ¥292.04 |
10 | ¥283.97200 | ¥2,839.72 |
25 | ¥275.85320 | ¥6,896.33 |
50 | ¥267.74060 | ¥13,387.03 |
100 | ¥259.62800 | ¥25,962.80 |
500 | ¥251.51468 | ¥125,757.34 |