NC1.5WH6 | ||
---|---|---|
DigiKey Part Number | 298-18495-ND | |
Manufacturer | ||
Manufacturer Product Number | NC1.5WH6 | |
Description | DUCT CVR HAL FREE WHT 1.5"X 6' | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Detailed Description | Cover - Wire Duct, Snap In White 6.000' (1828.80mm, 72.00") | |
Datasheet | Datasheet | |
EDA/CAD Models | NC1.5WH6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | Panduit Duct Type NE1.5X, NS1.5X | |
Height | 0.350" (8.89mm) | |
Width | 1.750" (44.45mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥262.87000 | ¥262.87 |
12 | ¥255.57167 | ¥3,066.86 |
30 | ¥248.26933 | ¥7,448.08 |
54 | ¥240.96722 | ¥13,012.23 |
102 | ¥233.66520 | ¥23,833.85 |
504 | ¥226.36321 | ¥114,087.06 |