065120100 | ||
---|---|---|
DigiKey Part Number | RPC2355-ND | |
Manufacturer | ||
Manufacturer Product Number | 065120100 | |
Description | WING KNOB CAM LOCK PNL MNT ZAMAK | |
Customer Reference | ||
Detailed Description | Cam Lock Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Black Coating | |
Datasheet | Datasheet | |
EDA/CAD Models | 065120100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Cam Lock | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Black Coating |
Resource Type | Link |
---|---|
Datasheets | Cam Lock Wing Knob Datasheet |
Other Related Documents | Access Solutions Catalog |
Video File | Essentra Compression Locks Supporting your Project: Printed Circuit Board Solutions Essentra Access Solutions |
Featured Product | Locks and Latches |
CAD Models | 065120100 Models |
PCN Obsolescence/ EOL | 065120100 OBS 19/Mar/2024 |
HTML Datasheet | Cam Lock Wing Knob Datasheet |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8302.49.6085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.77000 | ¥87.77 |
Attribute | Description |
---|---|
Other Names | 065-1-2-01-00 RPC2355 |
Standard Package | 1 |