
2428-011-2405 | |
|---|---|
DigiKey Part Number | 1734-2428-011-2405-ND |
Manufacturer | |
Manufacturer Product Number | 2428-011-2405 |
Description | CONN BACKSHELL SZ24 BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 24 |
Datasheet | Datasheet |
EDA/CAD Models | 2428-011-2405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.480" ~ 1.840" (37.59mm ~ 46.74mm) | |
Diameter - Outside | 1.543" (39.19mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Plastic | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | UL94 HB | |
For Use With/Related Products | HDP20 Series Connectors with L017 Modification |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.68000 | ¥23.68 |
| 10 | ¥20.09800 | ¥200.98 |
| 25 | ¥18.84200 | ¥471.05 |
| 50 | ¥17.94060 | ¥897.03 |
| 100 | ¥17.08310 | ¥1,708.31 |
| 250 | ¥16.01296 | ¥4,003.24 |
| 500 | ¥15.24850 | ¥7,624.25 |
| 1,000 | ¥14.52088 | ¥14,520.88 |
| 2,500 | ¥13.61245 | ¥34,031.12 |











