HDP26-24-31SE-L017 | ||
---|---|---|
DigiKey Part Number | 1734-1232-ND | |
Manufacturer | ||
Manufacturer Product Number | HDP26-24-31SE-L017 | |
Description | CONN PLG HSG FMALE 31POS INLINE | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 31 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut, Ring Adapter | |
Datasheet | Datasheet | |
EDA/CAD Models | HDP26-24-31SE-L017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug Housing | |
Type | For Female Sockets | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black, Blue | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Coupling Nut, Ring Adapter | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥164.25000 | ¥164.25 |
10 | ¥143.84300 | ¥1,438.43 |
25 | ¥137.62720 | ¥3,440.68 |
50 | ¥133.18760 | ¥6,659.38 |
100 | ¥128.74740 | ¥12,874.74 |
250 | ¥121.64464 | ¥30,411.16 |
500 | ¥118.09282 | ¥59,046.41 |