HDP24-24-31PT | ||
---|---|---|
DigiKey Part Number | 1734-1168-ND | |
Manufacturer | ||
Manufacturer Product Number | HDP24-24-31PT | |
Description | CONN RCPT HSNG MALE 31POS PNL MT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 31 Position Circular Connector Receptacle Housing Panel Mount Dust Cap | |
Datasheet | Datasheet | |
EDA/CAD Models | HDP24-24-31PT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 31 | |
Shell Size - Insert | 24-31 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Shell Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-1 | |
Features | Dust Cap | |
Shielding | Unshielded | |
Note | Contacts Not Included; Jam Nut Not Included | |
Includes | - | |
Insert Material | Polyetherimide (PEI) | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.86000 | ¥179.86 |
10 | ¥155.90900 | ¥1,559.09 |
30 | ¥147.77500 | ¥4,433.25 |
60 | ¥145.63333 | ¥8,738.00 |
120 | ¥128.49967 | ¥15,419.96 |
270 | ¥119.93341 | ¥32,382.02 |
510 | ¥117.36331 | ¥59,855.29 |