
0413-003-1605 | |
|---|---|
DigiKey Part Number | 1734-1117-ND |
Manufacturer | |
Manufacturer Product Number | 0413-003-1605 |
Description | CONN SEALING PLUG BLUE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing Blue |
Datasheet | Datasheet |
EDA/CAD Models | 0413-003-1605 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
For Use With/Related Products | HD Series Connectors, Contact SZ 16 | |
Shell Size - Insert | - | |
Material | Plastic | |
Features | - | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.03000 | ¥3.03 |
| 10 | ¥2.57900 | ¥25.79 |
| 25 | ¥2.41200 | ¥60.30 |
| 50 | ¥2.29840 | ¥114.92 |
| 100 | ¥2.18740 | ¥218.74 |
| 250 | ¥2.05032 | ¥512.58 |
| 500 | ¥1.95230 | ¥976.15 |
| 1,000 | ¥1.85900 | ¥1,859.00 |
| 2,500 | ¥1.74248 | ¥4,356.20 |
























