2428-008-2405 | |
---|---|
DigiKey Part Number | 1734-1889-ND |
Manufacturer | |
Manufacturer Product Number | 2428-008-2405 |
Description | CONN BACKSHELL SZ24 BLACK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 24 |
Datasheet | Datasheet |
EDA/CAD Models | 2428-008-2405 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 0.625" (15.88mm) | |
Diameter - Outside | 1.840" (46.74mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.05000 | ¥45.05 |
10 | ¥40.88600 | ¥408.86 |
25 | ¥38.72680 | ¥968.17 |
50 | ¥37.82740 | ¥1,891.37 |
100 | ¥36.02630 | ¥3,602.63 |
250 | ¥31.52272 | ¥7,880.68 |
500 | ¥30.62206 | ¥15,311.03 |
1,000 | ¥26.11883 | ¥26,118.83 |
2,500 | ¥24.31754 | ¥60,793.85 |