
2428-004-2405 | |
|---|---|
DigiKey Part Number | 1734-2428-004-2405-ND |
Manufacturer | |
Manufacturer Product Number | 2428-004-2405 |
Description | CONN BACKSHELL SZ24 BLACK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 24 |
Datasheet | Datasheet |
EDA/CAD Models | 2428-004-2405 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.050" ~ 1.840" (26.67mm ~ 46.74mm) | |
Diameter - Outside | 1.610" (40.89mm) | |
Shell Size - Insert | 24 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | - | |
Material | Plastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Strain Relief | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Includes | 1 pc - 1 Backshell | |
Material Flammability Rating | UL94 HB | |
For Use With/Related Products | HDP20 Series Connectors with L017 Modification |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥47.12000 | ¥47.12 |
| 10 | ¥40.06100 | ¥400.61 |
| 25 | ¥37.54400 | ¥938.60 |
| 50 | ¥35.75200 | ¥1,787.60 |
| 100 | ¥34.04430 | ¥3,404.43 |
| 250 | ¥31.91300 | ¥7,978.25 |
| 500 | ¥30.39024 | ¥15,195.12 |
| 1,000 | ¥28.94066 | ¥28,940.66 |
| 2,500 | ¥27.13089 | ¥67,827.23 |










