A9CAx-220xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAA-2203E

DigiKey Part Number
A9CAA-2203E-ND
Manufacturer
Manufacturer Product Number
A9CAA-2203E
Description
FLEX CABLE - AFK22A/AE22/AFH22T
Customer Reference
Detailed Description
22 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
22
Pitch
0.050" (1.27mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥135.81000¥135.81
10¥115.41100¥1,154.11
25¥108.18280¥2,704.57
50¥103.01820¥5,150.91
100¥98.10300¥9,810.30
250¥91.96508¥22,991.27
500¥87.58072¥43,790.36
1,000¥83.40583¥83,405.83
Manufacturers Standard Package
Alternate Length
FLEX CABLE - AFK22A/AE22/AFH22T
In-Stock: 0
Unit Price: ¥134.05000
FLEX CABLE - AFK22A/AE22/AFH22T
In-Stock: 0
Unit Price: ¥137.56000
FLEX CABLE - AFK22A/AE22/AFH22T
In-Stock: 0
Unit Price: ¥139.41000
FLEX CABLE - AFK22A/AE22/AFH22T
In-Stock: 0
Unit Price: ¥141.16000
FLEX CABLE - AFK22A/AE22/AFH22T
In-Stock: 0
Unit Price: ¥144.67000