A9CAA-2208E | ||
---|---|---|
DigiKey Part Number | A9CAA-2208E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-2208E | |
Description | FLEX CABLE - AFK22A/AE22/AFH22T | |
Customer Reference | ||
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.40000 | ¥67.40 |
10 | ¥58.73800 | ¥587.38 |
25 | ¥57.18960 | ¥1,429.74 |
50 | ¥55.64300 | ¥2,782.15 |
100 | ¥52.24260 | ¥5,224.26 |
250 | ¥51.93332 | ¥12,983.33 |
500 | ¥48.84216 | ¥24,421.08 |
1,000 | ¥43.58696 | ¥43,586.96 |