
A9CAA-2202E | |
|---|---|
DigiKey Part Number | A9CAA-2202E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-2202E |
Description | FLEX CABLE - AFK22A/AE22/AFH22T |
Customer Reference | |
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥134.05000 | ¥134.05 |
| 10 | ¥113.89700 | ¥1,138.97 |
| 25 | ¥106.76080 | ¥2,669.02 |
| 50 | ¥101.66300 | ¥5,083.15 |
| 100 | ¥96.81230 | ¥9,681.23 |
| 250 | ¥90.75492 | ¥22,688.73 |
| 500 | ¥86.42798 | ¥43,213.99 |
| 1,000 | ¥82.30849 | ¥82,308.49 |






