A9CAA-2205E | ||
---|---|---|
DigiKey Part Number | A9CAA-2205E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-2205E | |
Description | FLEX CABLE - AFK22A/AE22/AFH22T | |
Customer Reference | ||
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.20000 | ¥64.20 |
10 | ¥55.98000 | ¥559.80 |
25 | ¥54.50360 | ¥1,362.59 |
50 | ¥53.03080 | ¥2,651.54 |
100 | ¥49.79050 | ¥4,979.05 |
250 | ¥49.49580 | ¥12,373.95 |
500 | ¥46.54946 | ¥23,274.73 |
1,000 | ¥41.54102 | ¥41,541.02 |