A9CAA-2206E | ||
---|---|---|
DigiKey Part Number | A9CAA-2206E-ND | |
Manufacturer | ||
Manufacturer Product Number | A9CAA-2206E | |
Description | FLEX CABLE - AFK22A/AE22/AFH22T | |
Customer Reference | ||
Detailed Description | 22 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 22 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.26000 | ¥65.26 |
10 | ¥56.89900 | ¥568.99 |
25 | ¥55.40000 | ¥1,385.00 |
50 | ¥53.90100 | ¥2,695.05 |
100 | ¥50.60730 | ¥5,060.73 |
250 | ¥50.30820 | ¥12,577.05 |
500 | ¥47.31376 | ¥23,656.88 |
1,000 | ¥42.22297 | ¥42,222.97 |