
66102-7 | |
|---|---|
DigiKey Part Number | A1322TR-ND - Tape & Reel (TR) A1322CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66102-7 |
Description | CONN PIN 20-24AWG TIN-LEAD CRIMP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin-Lead Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66102-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.02000 | ¥8.02 |
| 10 | ¥6.79700 | ¥67.97 |
| 25 | ¥6.37080 | ¥159.27 |
| 50 | ¥6.06480 | ¥303.24 |
| 100 | ¥5.77540 | ¥577.54 |
| 250 | ¥5.41320 | ¥1,353.30 |
| 500 | ¥5.15452 | ¥2,577.26 |
| 1,000 | ¥4.90842 | ¥4,908.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥4.22848 | ¥16,913.92 |
| 8,000 | ¥4.02679 | ¥32,214.32 |
| 12,000 | ¥3.91335 | ¥46,960.20 |
| 20,000 | ¥3.77495 | ¥75,499.00 |






















