
66100-6 | |
|---|---|
DigiKey Part Number | A101159TR-ND - Tape & Reel (TR) A101159CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 66100-6 |
Description | CONN SOCKET 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold or PdNi +Gold Crimp 16-18 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66100-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-18 AWG | |
Contact Material | Brass | |
Contact Finish | Gold or PdNi +Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.68000 | ¥19.68 |
| 10 | ¥16.69600 | ¥166.96 |
| 25 | ¥15.64600 | ¥391.15 |
| 50 | ¥14.89820 | ¥744.91 |
| 100 | ¥14.18630 | ¥1,418.63 |
| 250 | ¥13.29796 | ¥3,324.49 |
| 500 | ¥12.66318 | ¥6,331.59 |
| 1,000 | ¥12.32132 | ¥12,321.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥10.38919 | ¥41,556.76 |
| 8,000 | ¥10.06641 | ¥80,531.28 |


























