1-794636-8, 1-794638-8, 4-794636-8, 4-794638-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-794636-8

DigiKey Part Number
A33242TR-ND - Tape & Reel (TR)
A33242CT-ND - Cut Tape (CT)
A33242DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4-794636-8
Description
CONN HEADER SMD 18POS 3MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 18 position 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
4-794636-8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Locking Ramp
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.364" (9.25mm)
Contact Shape
Square
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
100.0µin (2.54µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Polyamide (PA), Nylon
Features
Solder Retention
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
250V
Mated Stacking Heights
-
Contact Finish Thickness - Post
100.0µin (2.54µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.45000¥38.45
10¥32.69700¥326.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
175¥25.37634¥4,440.86
350¥24.16523¥8,457.83
525¥23.48400¥12,329.10
875¥22.65330¥19,821.64
1,225¥22.12218¥27,099.67
1,750¥21.57298¥37,752.72
Manufacturers Standard Package