5 DFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NTMFS6H800NLT1G

DigiKey Part Number
488-NTMFS6H800NLT1GTR-ND - Tape & Reel (TR)
488-NTMFS6H800NLT1GCT-ND - Cut Tape (CT)
488-NTMFS6H800NLT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTMFS6H800NLT1G
Description
MOSFET N-CH 80V 30A/224A 5DFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 30A (Ta), 224A (Tc) 3.9W (Ta), 214W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL)
Datasheet
 Datasheet
EDA/CAD Models
NTMFS6H800NLT1G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
2V @ 330µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6900 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
3.9W (Ta), 214W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
5-DFN (5x6) (8-SOFL)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,611
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.93000¥30.93
10¥20.26000¥202.60
100¥14.18540¥1,418.54
500¥12.52574¥6,262.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,500¥10.33307¥15,499.60
3,000¥10.23345¥30,700.35
Manufacturers Standard Package