MAX809REXR+T10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6138AEXR33+T

DigiKey Part Number
175-MAX6138AEXR33+TTR-ND - Tape & Reel (TR)
175-MAX6138AEXR33+TCT-ND - Cut Tape (CT)
175-MAX6138AEXR33+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6138AEXR33+T
Description
IC VREF SHUNT 3.3V SC70
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 3.3V V ±0.1% 15 mA SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6138AEXR33+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
3.3V
Current - Output
15 mA
Tolerance
±0.1%
Temperature Coefficient
25ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
50µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
67 µA
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Factory Stock: 62,500
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥50.53000¥50.53
10¥38.79200¥387.92
25¥35.85320¥896.33
100¥32.61800¥3,261.80
250¥31.07628¥7,769.07
500¥30.14680¥15,073.40
1,000¥29.38179¥29,381.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥28.57438¥71,435.95
Manufacturers Standard Package