
A768MS227M1GLAS022 | |
|---|---|
DigiKey Part Number | 399-A768MS227M1GLAS022TR-ND - Tape & Reel (TR) 399-A768MS227M1GLAS022CT-ND - Cut Tape (CT) 399-A768MS227M1GLAS022DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A768MS227M1GLAS022 |
Description | CAP ALUM POLY 220UF 20% 40V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 220 µF 40 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | A768MS227M1GLAS022 Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer KEMET | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 110 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 220 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 40 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 22mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥5.95400 | ¥59.54 |
| 50 | ¥4.53520 | ¥226.76 |
| 100 | ¥4.08620 | ¥408.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 400 | ¥3.39980 | ¥1,359.92 |
| 800 | ¥3.14064 | ¥2,512.51 |
| 1,200 | ¥3.00987 | ¥3,611.84 |
| 2,000 | ¥2.86398 | ¥5,727.96 |
| 2,800 | ¥2.77825 | ¥7,779.10 |
| 4,000 | ¥2.69542 | ¥10,781.68 |


