35495 | ||
---|---|---|
DigiKey Part Number | A0938-ND | |
Manufacturer | ||
Manufacturer Product Number | 35495 | |
Description | CONN SPADE TERM 10-12AWG #10 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 35495 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.296" (7.52mm) | |
Length - Termination | 0.268" (6.81mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.58500 | ¥45.85 |
500 | ¥3.26170 | ¥1,630.85 |
1,000 | ¥2.85870 | ¥2,858.70 |
5,000 | ¥2.53258 | ¥12,662.90 |
10,000 | ¥2.37452 | ¥23,745.20 |