Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35772

DigiKey Part Number
A27045-ND
Manufacturer
Manufacturer Product Number
35772
Description
CONN RING CIRC 10-12AWG #1/4
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 1/4 Stud Circular 10-12 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
35772 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.865" (21.97mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Free Hanging (In-Line)
Series
Termination
Crimp
Packaging
Bulk
Wire Gauge
10-12 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Features
Brazed Seam, Serrated Termination
Stud/Tab Size
1/4 Stud
Contact Material
Copper
Thickness
0.039" (0.99mm)
Contact Finish
Tin
Width - Outer Edges
0.500" (12.70mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,918
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.22000¥3.22
10¥2.77500¥27.75
25¥2.59640¥64.91
50¥2.47280¥123.64
100¥2.35460¥235.46
250¥2.20668¥551.67
500¥2.10124¥1,050.62
1,000¥2.00078¥2,000.78
2,500¥1.87544¥4,688.60
Manufacturers Standard Package