
34149 | |
|---|---|
DigiKey Part Number | A0958-ND |
Manufacturer | |
Manufacturer Product Number | 34149 |
Description | CONN RING CIRC 16-22AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34149 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.140" (2.67mm ~ 3.56mm) |
Width - Outer Edges 0.312" (7.92mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.856" (21.74mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.21000 | ¥4.21 |
| 10 | ¥3.57200 | ¥35.72 |
| 25 | ¥3.34840 | ¥83.71 |
| 50 | ¥3.18720 | ¥159.36 |
| 100 | ¥3.03500 | ¥303.50 |
| 250 | ¥2.84484 | ¥711.21 |
| 500 | ¥2.70896 | ¥1,354.48 |
| 1,000 | ¥2.57958 | ¥2,579.58 |
| 3,000 | ¥2.38710 | ¥7,161.30 |






















