Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34142

DigiKey Part Number
A09016-ND
Manufacturer
Manufacturer Product Number
34142
Description
CONN RING CIRC 16-22AWG #6 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
34142 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
6 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.105" ~ 0.140" (2.67mm ~ 3.56mm)
Width - Outer Edges
0.218" (5.54mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.684" (17.37mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,890
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.81100¥28.11
25¥2.63560¥65.89
50¥2.51040¥125.52
100¥2.39040¥239.04
250¥2.24036¥560.09
500¥2.13328¥1,066.64
1,000¥2.03122¥2,031.22
3,000¥1.87965¥5,638.95
Manufacturers Standard Package