41559 | ||
---|---|---|
DigiKey Part Number | A100611TR-ND - Tape & Reel (TR) A100611CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 41559 | |
Description | CONN RING CIRC 14-18AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 41559 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.05100 | ¥10.51 |
25 | ¥0.98200 | ¥24.55 |
50 | ¥0.92920 | ¥46.46 |
100 | ¥0.87920 | ¥87.92 |
250 | ¥0.81896 | ¥204.74 |
500 | ¥0.77168 | ¥385.84 |
1,000 | ¥0.73121 | ¥731.21 |
2,500 | ¥0.67730 | ¥1,693.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.53914 | ¥5,391.40 |
30,000 | ¥0.48186 | ¥14,455.80 |
50,000 | ¥0.41784 | ¥20,892.00 |