41558 | ||
---|---|---|
DigiKey Part Number | A100610TR-ND - Tape & Reel (TR) A100610CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 41558 | |
Description | CONN RING CIRC 14-18AWG #6 CRIMP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 14-18 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 41558 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.020" (0.51mm) | |
Width - Outer Edges | 0.296" (7.52mm) | |
Length - Overall | 0.640" (16.26mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.120" ~ 0.170" (3.05mm ~ 4.32mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.60100 | ¥16.01 |
25 | ¥1.49080 | ¥37.27 |
50 | ¥1.41520 | ¥70.76 |
100 | ¥1.33810 | ¥133.81 |
250 | ¥1.24552 | ¥311.38 |
500 | ¥1.17378 | ¥586.89 |
1,000 | ¥1.11228 | ¥1,112.28 |
2,500 | ¥1.03027 | ¥2,575.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,500 | ¥0.82012 | ¥10,251.50 |
25,000 | ¥0.73299 | ¥18,324.75 |
62,500 | ¥0.63560 | ¥39,725.00 |