2-35495-2 | ||
---|---|---|
DigiKey Part Number | A100530TR-ND - Tape & Reel (TR) A100530CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-35495-2 | |
Description | CONN SPADE TERM 10-12AWG #10 | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 10 Stud Spade Terminal Connector Crimp 10-12 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-35495-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.375" (9.53mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.296" (7.52mm) | |
Length - Termination | 0.268" (6.81mm) | |
Tongue Inside Opening | 0.197" (5.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥5.18800 | ¥51.88 |
25 | ¥5.16880 | ¥129.22 |
50 | ¥4.99460 | ¥249.73 |
100 | ¥4.18760 | ¥418.76 |
250 | ¥3.92604 | ¥981.51 |
500 | ¥3.70800 | ¥1,854.00 |
1,000 | ¥3.24992 | ¥3,249.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.19840 | ¥7,996.00 |
5,000 | ¥2.94888 | ¥14,744.40 |
12,500 | ¥2.80739 | ¥35,092.38 |