Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 10 Stud | |
Width - Outer Edges | 0.300" (7.62mm) | |
Length - Overall | 0.650" (16.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Butted Seam | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.250" (6.35mm) | |
Tongue Inside Opening | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MU18-4FB/S thru MU10-10FB |
Video File | Scotchlok Terminals Training |
Featured Product | Scotchlok™ Tools and Connectors |
HTML Datasheet | MU18-4FB/S thru MU10-10FB |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.01000 | ¥3.01 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.96980 | ¥196.98 |
1,000 | ¥1.40672 | ¥1,406.72 |
5,000 | ¥1.20574 | ¥6,028.70 |
10,000 | ¥1.12536 | ¥11,253.60 |
Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
---|---|---|---|---|---|
P14-10F-M | Panduit Corp | 308 | 298-15121-ND | ¥2.36000 | Similar |
Attribute | Description |
---|---|
Other Names | MU14-10FBK (BULK) 920020-12 MU1410FBK 00054007015673 5400701567 80-6100-4373-1 05400701567 054007-01567 54007015673 80610043731 7100164024 |
Standard Package | 1,000 |