



3-640599-3 | |
|---|---|
DigiKey Part Number | A31345-ND |
Manufacturer | |
Manufacturer Product Number | 3-640599-3 |
Description | CONN RCPT 3POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-640599-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.03000 | ¥5.03 |
| 10 | ¥4.26700 | ¥42.67 |
| 25 | ¥3.99920 | ¥99.98 |
| 50 | ¥3.80860 | ¥190.43 |
| 100 | ¥3.62630 | ¥362.63 |
| 250 | ¥3.39864 | ¥849.66 |
| 500 | ¥3.23624 | ¥1,618.12 |
| 1,000 | ¥3.08157 | ¥3,081.57 |
| 2,500 | ¥2.88858 | ¥7,221.45 |























