



3-641435-3 | |
|---|---|
DigiKey Part Number | A105039-ND |
Manufacturer | |
Manufacturer Product Number | 3-641435-3 |
Description | CONN PLUG 3POS IDC 18AWG TIN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 18 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3-641435-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 10 | ¥7.36800 | ¥73.68 |
| 25 | ¥6.90680 | ¥172.67 |
| 50 | ¥6.57760 | ¥328.88 |
| 100 | ¥6.26330 | ¥626.33 |
| 250 | ¥5.87032 | ¥1,467.58 |
| 500 | ¥5.58998 | ¥2,794.99 |
| 2,000 | ¥5.06905 | ¥10,138.10 |
| 4,000 | ¥4.82721 | ¥19,308.84 |





















