3-641435-2 | ||
---|---|---|
DigiKey Part Number | 3-641435-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-641435-2 | |
Description | CONN PLUG 2POS IDC 18AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 2 Position Rectangular Plug Connector IDC Tin 18 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-641435-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 18 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Orange | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥7.32300 | ¥73.23 |
100 | ¥6.03300 | ¥603.30 |
2,500 | ¥4.38740 | ¥10,968.50 |
5,000 | ¥4.06481 | ¥20,324.05 |
10,000 | ¥3.99262 | ¥39,926.20 |