Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire

1381010

DigiKey Part Number
288-1127-ND
Manufacturer
Manufacturer Product Number
1381010
Description
CONN FERRULE DIN TWO X 18AWG RED
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN Two x 18 AWG (1.00mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
American Electrical Inc.
Size
Two x 18 AWG (1.00mm²)
Packaging
Bag
Length - Overall
15.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Two Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81,329
Factory Stock: 4
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.96800¥9.68
25¥0.90320¥22.58
50¥0.86000¥43.00
100¥0.81870¥81.87
250¥0.76776¥191.94
500¥0.73088¥365.44
1,000¥0.69590¥695.90
2,500¥0.65228¥1,630.70
Manufacturers Standard Package