3-641438-3 | ||
---|---|---|
DigiKey Part Number | 3-641438-3-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-641438-3 | |
Description | CONN PLUG 3POS IDC 24AWG TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 3 Position Rectangular Plug Connector IDC Tin 24 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 3-641438-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 3 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 24 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | White | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.44000 | ¥9.44 |
10 | ¥8.85800 | ¥88.58 |
25 | ¥8.52440 | ¥213.11 |
50 | ¥8.44240 | ¥422.12 |
100 | ¥7.61910 | ¥761.91 |
250 | ¥7.37200 | ¥1,843.00 |
500 | ¥6.71294 | ¥3,356.47 |
2,000 | ¥6.01282 | ¥12,025.64 |
4,000 | ¥5.60097 | ¥22,403.88 |