640643-3 | ||
---|---|---|
DigiKey Part Number | A19801-ND | |
Manufacturer | ||
Manufacturer Product Number | 640643-3 | |
Description | CONN DUST COVER 3POS FEED THRU | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Dust For MTA-156 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 640643-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
Number of Positions | 3 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.96000 | ¥1.96 |
10 | ¥1.66600 | ¥16.66 |
100 | ¥1.38890 | ¥138.89 |
2,000 | ¥1.15450 | ¥2,309.00 |
6,000 | ¥0.96828 | ¥5,809.68 |
10,000 | ¥0.85124 | ¥8,512.40 |