643071-3 | ||
---|---|---|
DigiKey Part Number | A19781-ND | |
Manufacturer | ||
Manufacturer Product Number | 643071-3 | |
Description | CONN STRAIN RELIEF COVER 3POS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Connector Cap (Cover), Strain Relief For MTA-156 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 643071-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Strain Relief | |
Number of Positions | 3 | |
For Use With/Related Products | MTA-156 Series | |
Features | Feed Through | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.84000 | ¥3.84 |
10 | ¥3.62700 | ¥36.27 |
500 | ¥2.58132 | ¥1,290.66 |
1,000 | ¥2.26240 | ¥2,262.40 |
5,000 | ¥2.00432 | ¥10,021.60 |
10,000 | ¥1.87923 | ¥18,792.30 |