213843-4 | |
---|---|
DigiKey Part Number | A25071-ND |
Manufacturer | |
Manufacturer Product Number | 213843-4 |
Description | CONN SOCKET 8-10AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 8-10 AWG Power, Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 8-10 AWG | |
Contact Material | Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.52000 | ¥59.52 |
10 | ¥53.84500 | ¥538.45 |
25 | ¥52.41840 | ¥1,310.46 |
50 | ¥50.42500 | ¥2,521.25 |
100 | ¥50.15660 | ¥5,015.66 |