
201330-1 | |
|---|---|
DigiKey Part Number | A25132-ND |
Manufacturer | |
Manufacturer Product Number | 201330-1 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Machined |
Datasheet | Datasheet |
EDA/CAD Models | 201330-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-24 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Machined | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.88000 | ¥48.88 |
| 10 | ¥41.54800 | ¥415.48 |
| 25 | ¥38.94160 | ¥973.54 |
| 50 | ¥37.08260 | ¥1,854.13 |
| 100 | ¥35.31120 | ¥3,531.12 |
| 250 | ¥33.10084 | ¥8,275.21 |
| 500 | ¥31.52176 | ¥15,760.88 |
| 1,000 | ¥30.01843 | ¥30,018.43 |



























