Socket Contact Gold Crimp 20-24 AWG Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201328-1

DigiKey Part Number
A25541-ND
Manufacturer
Manufacturer Product Number
201328-1
Description
CONN SOCKET 20-24AWG GOLD CRIMP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Socket Contact Gold Crimp 20-24 AWG Machined
Datasheet
 Datasheet
EDA/CAD Models
201328-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Material
Brass
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Machined
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,550
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥55.74000¥55.74
10¥47.37100¥473.71
25¥44.40000¥1,110.00
50¥42.27780¥2,113.89
100¥40.25920¥4,025.92
250¥37.73932¥9,434.83
500¥36.54180¥18,270.90