



200838-2 | |
|---|---|
DigiKey Part Number | A30164-ND |
Manufacturer | |
Manufacturer Product Number | 200838-2 |
Description | CONN 34POS BLACK PNL MNT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Black Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200838-2 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Receptacle |
Packaging Bulk | Color Black |
Part Status Active | Note Contacts Sold Separately |
Number of Positions 34 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥204.10000 | ¥204.10 |
| 10 | ¥173.43800 | ¥1,734.38 |
| 25 | ¥162.57480 | ¥4,064.37 |
| 85 | ¥149.13235 | ¥12,676.25 |
| 170 | ¥142.02065 | ¥24,143.51 |
| 255 | ¥138.02008 | ¥35,195.12 |
| 510 | ¥131.44088 | ¥67,034.85 |
















