
201357-3 | |
|---|---|
DigiKey Part Number | A112960-ND |
Manufacturer | |
Manufacturer Product Number | 201357-3 |
Description | CONN 34POS BLUE PNL MNT |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 34 Position Connector Blue Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 201357-3 Models |
Category | Number of Rows 4 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Panel Mount |
Series | Connector Usage Plug |
Packaging Bulk | Color Blue |
Part Status Active | Note Contacts Sold Separately |
Number of Positions 34 | Base Product Number |
Pitch 0.150" (3.81mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 425 | ¥199.91849 | ¥84,965.36 |













