3 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

213890-2

DigiKey Part Number
A25782-ND
Manufacturer
Manufacturer Product Number
213890-2
Description
CONN RCPT HSG FMALE 3POS INLINE
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
3 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
213890-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Manufacturer
TE Connectivity AMP Connectors
Orientation
Keyed
Series
Shell Material
Polyamide (PA), Nylon
Packaging
Bulk
Housing Color
Black
Part Status
Active
Ingress Protection
IP65/IP67 - Dust Tight, Water Resistant, Waterproof
Connector Type
Receptacle Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Shielding
Unshielded
Number of Positions
3 (Power)
Note
Contacts Sold Separately
Shell Size - Insert
17-3
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
8 Power
Operating Temperature
-55°C ~ 105°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥167.09000¥167.09
10¥142.02400¥1,420.24
25¥133.12680¥3,328.17
50¥126.77240¥6,338.62
100¥120.72400¥12,072.40
300¥111.72730¥33,518.19
500¥107.77718¥53,888.59
Manufacturers Standard Package