Tool Die Set For Contacts, 8 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

356611-1

DigiKey Part Number
A97910-ND
Manufacturer
Manufacturer Product Number
356611-1
Description
8AWG DIE SET FOR 69710-1
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Tool Die Set For Contacts, 8 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Die Set
Manufacturer
TE Connectivity Application Tooling
For Use With/Related Products
Contacts, 8 AWG
Series
Compatible Tools
69710-1, 217500
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43,033.84000¥43,033.84
Manufacturers Standard Package